Kemet's C317C101K2R5HA is a 100pF capacitor with a 200V voltage rating. It has a radial lead termination and is available in bulk packaging. The capacitor operates over a temperature range of -55°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C317C101K2R5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C101K2R5HA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C317C101K2R5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.