Kemet's C317C101K2R5HA7301 is a 100pF capacitor with a 200V voltage rating, a 10% tolerance, and a radial termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 2500 and is packaged on a tape and reel. It measures 5.84mm in length, 3.81mm in width, and 2.54mm in height, with a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C317C101K2R5HA7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C101K2R5HA7301 technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C317C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C317C101K2R5HA7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.