
Kemet's C317C101M2R5HA capacitor features a capacitance of 100pF, a dissipation factor of 2.5%, and a voltage rating of 200V. It has a radial termination and a package quantity of 500. The capacitor measures 2.54mm in height, 3.81mm in width, and 5.84mm in length, with a lead pitch of 5.08mm. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C317C101M2R5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C101M2R5HA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C317C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C317C101M2R5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.