
The C317C270KDR5HA is a 27pF capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It has a radial termination and is packaged in bulk quantities. The capacitor has a height of 2.54mm, a lead pitch of 5.08mm, and a length of 5.84mm. It is not RoHS compliant.
Sign in to ask questions about the Kemet C317C270KDR5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C317C270KDR5HA technical specifications.
| Capacitance | 27pF |
| Dissipation Factor | 2.5% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C317C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C317C270KDR5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.