Kemet C318C101K2G5HA is a 100pF capacitor with a voltage rating of 200V. It has a radial lead termination and a tolerance of 10%. The component is available in bulk packaging with a package quantity of 500. Operating temperature range is between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C318C101K2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C318C101K2G5HA technical specifications.
| Capacitance | 100pF |
| Height | 0.235inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C318C101K2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.