The C320C101F2G5HA is a 100pF radial capacitor with a 0.1% dissipation factor, suitable for operation between -55°C and 125°C. It has a voltage rating of 200V and a tolerance of 1%. The capacitor is available in bulk packaging with a quantity of 500 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C320C |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Not Compliant |