
The C320C101J2G5HA capacitor from Kemet features a capacitance of 100pF and a voltage rating of 200V. It has a tolerance of 5% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a radial termination and is available in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C320C101J2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C320C101J2G5HA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C320C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C320C101J2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
