
The C320C101J2G5HA7303 is a 100pF radial capacitor from Kemet with a 5% tolerance and a maximum operating temperature of 125°C. It has a DC rated voltage of 200V and is available in a tape and reel packaging with 2500 pieces per package. The capacitor has a lead pitch of 2.54mm and a length of 6.6mm, with a height of 3.18mm and a width of 5.08mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet C320C101J2G5HA7303 technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C320C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Not Compliant |
No datasheet is available for this part.