Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C320C102G5G5HA7303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Dissipation Factor | 0.1% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C320C102G5G5HA7303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.