
The C321 Series capacitor has a capacitance of 100pF and a voltage rating of 200V. It is a radial lead capacitor with a lead diameter of 0.51mm and a lead pitch of 6.35mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 500 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C321C101J2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C321C101J2G5HA technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.15% |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C321 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C321C101J2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.