
The C321C101J2G5HA7301 is a 100pF ceramic capacitor with a 200V voltage rating, operating within a temperature range of -55°C to 125°C. It features a radial leaded termination and a tolerance of 5%. The capacitor is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Kemet C321C101J2G5HA7301 technical specifications.
| Capacitance | 100pF |
| Dissipation Factor | 0.15% |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C321 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.18mm |
| RoHS | Not Compliant |
No datasheet is available for this part.