
Multilayer Ceramic Capacitors MLCC - Leaded C321 0.1uF 50volts Z5U 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dissipation Factor | 4% |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C321 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 3.18mm |
| RoHS | Not Compliant |