
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 5% X7R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Height | 8.13mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C325 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
