Kemet C326C102G1G5HA technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Height | 8.89mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C326 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C326C102G1G5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.