This 100pF ceramic capacitor is rated for 200V with a tolerance of 5%. It features a radial termination and is packaged in bulk quantities of 500. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available from Kemet, part number C327C101J2G5HA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C327C101J2G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C327C101J2G5HA technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Height | 8.89mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C327 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C327C101J2G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.