Multilayer Ceramic Capacitors MLCC - Leaded C330 0.1uF 100volts Z5U 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Not Compliant |
