The Kemet C333C112JCG5HA is a 1.1nF radial capacitor with a 500V voltage rating and 5% tolerance. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The capacitor measures 3.81mm in height, 7.62mm in width, and 9.91mm in length, with a lead pitch of 5.08mm.
Kemet C333C112JCG5HA technical specifications.
| Capacitance | 1.1nF |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C333C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C333C112JCG5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.