Multilayer Ceramic Capacitors MLCC - Leaded 1000volts 1100pF 5% C0G
Kemet C333C112JDG5HA technical specifications.
| Capacitance | 1.1nF |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C333C112JDG5HA to view detailed technical specifications.
No datasheet is available for this part.