
Multilayer Ceramic Capacitors MLCC - Leaded C337 0.1uF 100volts Z5U +80-20%
Checking distributor stock and pricing after the page loads.
Kemet C337C104Z1U5TA7301 technical specifications.
| Capacitance | 100nF |
| Dissipation Factor | 4% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
