Kemet C356C102GDG5HA technical specifications.
| Capacitance | 1nF |
| Height | 0.67inch |
| Lead Pitch | 0.4inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C356C102GDG5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.