The C410C101K2G5HA is a ceramic axial capacitor with a capacitance of 100pF and a voltage rating of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 300 units per package and is not RoHS compliant. It has a lead diameter of 0.51mm and a length of 4.32mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C410 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |