Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C420C104Z1U5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C420 |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C420C104Z1U5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.