
Kemet's C430 series ceramic capacitor features a capacitance of 6.8nF with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a ceramic case with an axial termination and is available in quantities of 2500 per reel.
Sign in to ask questions about the Kemet C430C682G1G5CA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C430C682G1G5CA-TR technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C430 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C682G1G5CA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.