Kemet C44EUMQ5225ZA0J technical specifications.
| Capacitance | 22.5uF |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | C44E |
| Termination | Stud |
| Tolerance | 5% |
| DC Rated Voltage | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44EUMQ5225ZA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.