1µF, 1.2kV DC rated film capacitor with polypropylene dielectric. Features 5% tolerance, 3.3mΩ ESR, and a radial package suitable for chassis mounting. Operating temperature range from -40°C to 85°C. Dimensions are 42.5mm (length) x 28mm (depth) x 37mm (height). Termination is quick connect.
Kemet C4BSPBX4100ZBJJ technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 0.866inch |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4B |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSPBX4100ZBJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.