The MKP C4BT series capacitor from Kemet features a capacitance of 9uF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and has a voltage rating of 330V AC and 600V DC. It is terminated with a lug connection.
Sign in to ask questions about the Kemet C4BTHBX4900ZALJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4BTHBX4900ZALJ technical specifications.
| Capacitance | 9uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | MKP C4BT |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BTHBX4900ZALJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.