Film Capacitors 1200volts 0.1uF 5%
Kemet C4CAPUB3100AA1J technical specifications.
| Capacitance | 100nF |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | MKP C4C |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C4CAPUB3100AA1J to view detailed technical specifications.
No datasheet is available for this part.