The Kemet C4CAPUC3220AA1J is a 220nF axial film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 500V AC and a DC rated voltage of 1.2kV. The capacitor is packaged in bulk and has a straight lead style with a 1mm diameter. It is suitable for use in a variety of applications due to its general category classification.
Kemet C4CAPUC3220AA1J technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Diameter | 20.5mm |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.8mR |
| Lead Diameter | 1mm |
| Lead/Base Style | Straight |
| Length | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | C4C |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4CAPUC3220AA1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.