Kemet C4CAPUC4100ZA3J technical specifications.
| Capacitance | 1uF |
| Diameter | 33mm |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Lead Diameter | 1mm |
| Lead/Base Style | Straight |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | MKP C4C |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4CAPUC4100ZA3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.