Kemet's C617C101JGG5TA is a 100pF capacitor with a 2kV voltage rating, operating within a temperature range of -55°C to 125°C. It is available in bulk packaging with a quantity of 500 units per package. The capacitor features a radial lead termination and a tolerance of 5%. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C617C101JGG5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C617C101JGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.17inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C617C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C617C101JGG5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.