
The C617C101PGR5TA is a 100pF radial lead capacitor from Kemet, rated for 2kV and operating between -55°C and 125°C. It is available in bulk packaging with a quantity of 500 units. The capacitor is RoHS compliant and features a radial termination.
Checking distributor stock and pricing after the page loads.
Kemet C617C101PGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.17inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C617C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.