This 100nF capacitor from Kemet features a 10% tolerance and a maximum operating temperature of 125°C. The component is available in bulk packaging with a package quantity of 500. It has a radial lead termination and a width of 0.1inch. The capacitor's dimensions include a height of 0.22inch, a length of 0.2inch, and a lead pitch of 0.17inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Height | 0.22inch |
| Lead Pitch | 0.17inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | C617C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.1inch |
| RoHS | Not Compliant |