The C622C101JGG5TA capacitor from Kemet features a capacitance of 100pF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in bulk quantities of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kemet C622C101JGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.28inch |
| Lead Pitch | 0.22inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C622C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.