Kemet's C622C101KGR5TA is a 100pF radial lead capacitor with a voltage rating of 2kV and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 500 units. It is RoHS compliant and features a radial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 0.28inch |
| Lead Pitch | 0.22inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |