The C622C101MGR5TA is a 100pF radial lead capacitor from Kemet, rated for 2kV DC voltage and operating within a temperature range of -55°C to 125°C. It is available in bulk packaging with a quantity of 500 units. The capacitor is RoHS compliant and features a tolerance of 20%. Its dimensions include a height of 0.28inch, lead pitch of 0.22inch, length of 0.2inch, and width of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C622C101MGR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C622C101MGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.28inch |
| Lead Pitch | 0.22inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C622C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C622C101MGR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.