This 100pF capacitor features a radial lead termination and is rated for a maximum operating temperature of 85°C and minimum operating temperature of -55°C. It is packaged in bulk quantities of 500 units and is compliant with RoHS regulations. The capacitor measures 0.28inch in height, 0.2inch in length, and 0.1inch in width, with a lead pitch of 0.22inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C623C101PGR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C623C101PGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.28inch |
| Lead Pitch | 0.22inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C623C101PGR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.