This 100pF capacitor from Kemet has a 2kV voltage rating and operates between -55°C and 125°C. It is available in bulk packaging with a termination of radial and a tolerance of 80%. The capacitor measures 0.1inch wide, 0.2inch long, and 0.28inch high, with a lead pitch of 0.22inch.
Checking distributor stock and pricing after the page loads.
Kemet C623C101ZGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.28inch |
| Lead Pitch | 0.22inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.