Kemet's C627C101MGG5TA is a 100pF capacitor with a radial lead termination and a voltage rating of 2kV. It operates within a temperature range of -55°C to 125°C. The component is packaged in bulk quantities of 500 units. It is compliant with RoHS regulations. The capacitor measures 0.3inch in height, 0.2inch in length, and 0.1inch in width, with a lead pitch of 0.275inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C627C101MGG5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C627C101MGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.3inch |
| Lead Pitch | 0.275inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C627C101MGG5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.