The C627C102ZDR5TA is a 1nF radial capacitor from Kemet with a voltage rating of 1kV. It has a tolerance of 80% and operates within a temperature range of -55°C to 85°C. The capacitor is available in bulk packaging with a package quantity of 500. It is RoHS compliant and features a radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C627C102ZDR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Height | 0.3inch |
| Lead Pitch | 0.275inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 1kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C627C102ZDR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.