
Kemet's C627C122PHR5TA ceramic capacitor features a capacitance of 1.2nF and a voltage rating of 3kV. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in bulk quantities of 500 and is RoHS compliant. Its radial termination and 0.275inch lead pitch make it suitable for various applications.
Kemet C627C122PHR5TA technical specifications.
| Capacitance | 1.2nF |
| Height | 0.3inch |
| Lead Pitch | 0.275inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C627C |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C627C122PHR5TA to view detailed technical specifications.
No datasheet is available for this part.
