Kemet's C628C101JGG5TA is a 100pF radial lead capacitor with a 2kV voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 500 units per package and is RoHS compliant. It measures 0.25inch in height, 0.3inch in width, and 0.37inch in length, with a lead pitch of 0.275inch.
Checking distributor stock and pricing after the page loads.
Kemet C628C101JGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.25inch |
| Lead Pitch | 0.275inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 0.3inch |
| RoHS | Compliant |
No datasheet is available for this part.