This 100pF capacitor from Kemet features a radial lead termination and is rated for 2kV. It has a tolerance of 10% and is packaged in bulk quantities. The capacitor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C628C101KGG5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C628C101KGG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.25inch |
| Lead Pitch | 0.275inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C628C101KGG5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.