Kemet's C628C101KGR5TA is a 100pF ceramic capacitor with a 2kV voltage rating and 10% tolerance. It has a radial lead termination and is available in bulk packaging with a quantity of 500 pieces. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C628C101KGR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C628C101KGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.25inch |
| Lead Pitch | 0.275inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C628C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C628C101KGR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.