Kemet's C628C101MGR5TA is a 100pF capacitor with a 2kV voltage rating, operating within a -55°C to 125°C temperature range. It is available in a radial package with a 0.275inch lead pitch and measures 0.37inch in length, 0.3inch in width, and 0.25inch in height. This component is compliant with RoHS regulations and is packaged in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 0.25inch |
| Lead Pitch | 0.275inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C628C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.3inch |
| RoHS | Compliant |