This 100pF capacitor from Kemet features a radial lead termination and a maximum operating temperature of 125°C. It is RoHS compliant and has a voltage rating of 2kV. The capacitor is available in a bulk packaging quantity of 500 units. The device measures 0.25inch in height, 0.3inch in width, and 0.37inch in length, with a lead pitch of 0.275inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C628C101ZGR5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C628C101ZGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.25inch |
| Lead Pitch | 0.275inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C628C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C628C101ZGR5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.