This 10pF capacitor from Kemet features a radial lead termination and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 250 units and is compliant with RoHS regulations. Its dimensions are 0.22inch in height, 0.2inch in length, 0.3inch in lead pitch, and 0.1inch in width.
Kemet C630C100KGR5TA technical specifications.
| Capacitance | 10pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C100KGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.