Kemet's C630C101JHG5TA is a 100pF capacitor with a 3kV voltage rating, operating within a -55°C to 125°C temperature range. It is available in bulk packaging with 250 units per package. The capacitor features a radial termination and a 5% tolerance. It is RoHS compliant.
Kemet C630C101JHG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C101JHG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.