
The C630C101JZG5TA capacitor from Kemet features a capacitance of 100pF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities and is compliant with RoHS regulations. Its radial termination and dimensions of 0.22inch in height, 0.2inch in length, and 0.1inch in width make it suitable for various applications.
Kemet C630C101JZG5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C630C101JZG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.