This 100pF capacitor from Kemet features a radial lead termination and is rated for a maximum operating temperature of 125°C. The component is available in bulk packaging with a quantity of 250 units. It is compliant with RoHS regulations and has a tolerance of 10%. The capacitor's dimensions are 0.22inch in height, 0.2inch in length, and 0.1inch in width, with a lead pitch of 0.3inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |