
Kemet's C630C101ZGR5TA is a 100pF radial capacitor with a 2kV voltage rating. It operates within a temperature range of -55°C to 125°C and has an 80% tolerance. The capacitor is packaged in bulk quantities of 250 pieces.
Checking distributor stock and pricing after the page loads.
Kemet C630C101ZGR5TA technical specifications.
| Capacitance | 100pF |
| Height | 0.22inch |
| Lead Pitch | 0.3inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C630C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.